text.skipToContent text.skipToNavigation

Manufacturer Part #

DDC114YU-7-F

DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The DDC114YU-7-F is a part of DDC114YU Series NPN/PNP 50 V 100 mA Dual Transistor. It is available in SOT-363-6 package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Types Available (DDA)
  • Built-In Biasing Resistors
  • “Lead Free”, RoHS Compliant
  • Halogen and Antimony Free "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Stock:
18,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.39
USD
Quantity
Web Price
1
$0.39
50
$0.172
100
$0.149
500
$0.106
1,500+
$0.0844