text.skipToContent text.skipToNavigation

Manufacturer Part #

DDC123JU-7-F

DDC123 Series 50 V 100 mA NPN PRE-Biased Small Signal Dual Transistor - SOT-363

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/47kΩ
Collector Current Max: 100mA
Output Current-Max: 100mA
Supply Voltage: 50V
Power Dissipation-Tot: 0.2W
Collector - Emitter Saturation Voltage: 0.1V
DC Current Gain-Min: 80
Configuration: Dual
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
240,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$187.20
USD
Quantity
Web Price
3,000
$0.0624
9,000
$0.0522
15,000
$0.0517
60,000
$0.0503
90,000+
$0.0499
Product Variant Information section