text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTA114EUA-7-F

DDTA Series 50 V 50 mA PNP Pre-Biased Small Signal Transistor - SOT-323-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1646
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ
Output Current-Max: 50mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.25
USD
Quantity
Web Price
1
$0.245
50
$0.101
100
$0.0864
500
$0.06
1,500+
$0.0468