text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTA144ECAQ-13-F

DDTA Series 50 V -100 mA PNP Pre-Biased Small Signal Transistor - SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP-Pre-Biased
R1, R2: 47kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 68
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
90,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$429.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.0429
20,000
$0.0231
40,000
$0.0221
50,000+
$0.0218
Product Variant Information section