text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC115ECA-7-F

DDTC115ECA Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 100kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$96.00
USD
Quantity
Web Price
3,000
$0.032
9,000
$0.025
15,000
$0.0247
60,000
$0.0238
90,000+
$0.0235