text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC123ECA-7-F

DDTC Series 50 V 100 mA NPN Pre-Biased Small Signal SMT Transistor -SOT-23

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.22
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.215
50
$0.0894
100
$0.0765
500
$0.0532
1,500+
$0.0416