text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC123JLP-7

DDTC123JLP: 50 V 100 mA NPN Small Signal Bipolar Transistor - X1-DFN1006-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/47kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Supply Voltage: 50V
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.2V
DC Current Gain-Min: 180
Emitter - Base Voltage: 4.5V
Configuration: Single
Collector - Current Cutoff: 0.5µA
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
48,000
Factory Lead Time:
5-10 Days
Total
$327.00
USD
Quantity
Web Price
3,000
$0.109
9,000
$0.0449
15,000
$0.0427
30,000
$0.0399
60,000+
$0.0373
Product Variant Information section