text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC124ECA-7-F

NPN 200 mW 50 V 22 kΩ Surface Mount Pre-Biased Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 22kΩ
Output Current-Max: 30mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.30
USD
Quantity
Web Price
3,000
$0.0631
9,000
$0.0527
15,000
$0.0521
45,000
$0.051
75,000+
$0.0505
Product Variant Information section