text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTD123TC-7-F

DDTD Series 50 V 500 mA NPN PRE-Biased Surface Mount Transistor - SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.295
50
$0.122
100
$0.105
500
$0.0731
1,500+
$0.0572