text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA143XKAT146

DTA143XKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ/10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features and Applications

The DTA143XKAT146 is a part of DTA143XKA Series 50 V 100 mA, PNP epitaxial silicon transistor and it is available in a SC-59 package.

Features:

  • Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
  • The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation,making the device design easy 

Applications:

  • Inverter
  • Interface
  • Driver
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.18
USD
Quantity
Web Price
1
$0.177
250
$0.0569
500
$0.0493
750
$0.0454
1,500+
$0.0394
Product Variant Information section