text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTB123YT,215

PDTB123YT Series 50 V 500 mA SMT PNP Resistor-Equipped Transistor - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 2.2kΩ/10kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

500 mA PNP Resistor-Equipped Transistors (RET) family.

Features:

  • Built-in bias resistors
  • Reduces component count
  • Simplifies circuit design
  • Reduces pick and place costs
  • 500 mA output current capability
  • ±10 % resistor ratio tolerance

Applications:

  • Digital application in automotive and industrial segments
  • Cost-saving alternative for BC807 series in digital applications
  • Controlling IC inputs
  • Switching loads

 

 

Pricing Section
Stock:
875,999
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.142
100
$0.123
500
$0.0875
1,500+
$0.0694