text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ/10kΩ
Output Current-Max: 500mA
CE Voltage-Max: 50V
Supply Voltage: 12V
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
DC Current Gain-Min: 70
Emitter - Base Voltage: 5V
Configuration: Single
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PDTD123YT,215 is a Part of PDTD123Y Series 50 V 500 mA Surface mount NPN Resistor Equipped transistors. Operating temperature ranges from -65°C to 150°C and is available in SOT-23-3 packages.

Features:

  • Built-in bias resistors
  • Reduces component count
  • Simplifies circuit design
  • Reduces pick and place costs
  • 500 mA output current capability
  • ±10 % resistor ratio tolerance

Applications:

  • Digital application in automotive and industrial segments
  • Cost saving alternative for BC817 series in digital applications
  • Controlling IC inputs
  • Switching loads

 

Pricing Section
Stock:
215,680
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.33
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.325
50
$0.142
100
$0.123
500
$0.0875
1,500+
$0.0694