text.skipToContent text.skipToNavigation

Manufacturer Part #

PEMD9,115

PEMD9 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - SOT-666

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Stock:
132,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$224.00
USD
Quantity
Web Price
4,000
$0.056
12,000
$0.041
20,000
$0.0403
60,000
$0.0388
100,000+
$0.0382
Product Variant Information section