text.skipToContent text.skipToNavigation

Manufacturer Part #

PIMC31,115

PIMN31 Series 50 V 500 mA NPN/PNP Double Resistor Equipped Transistor - SC-74

Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 1kΩ/10kΩ
Output Current-Max: 500mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock:
471,000
Web Price:
$0.355 USD Each
Total
$7.71
USD
Cost Per Unit
$3.855

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.