text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD16,115

PUMD16 Series 50 V 100 mA SMT NPN/PNP Resistor-Equipped Transistor - SOT-363

Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 22kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PUMD16,115 is a Low voltage collector emitter saturation NPN/NPN resistor Equipped transistor.

Features:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Low current peripheral driver
  • Control of IC inputs
  • Replaces general-purpose transistors in digital applications

Pricing Section
Stock:
81,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.34
USD
Quantity
Web Price
1
$0.335
50
$0.138
100
$0.118
500
$0.0821
1,500+
$0.0641