text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMD3,165

PUMD3 Series 50 V 100 mA NPN/PNP Resistor-Equipped Transistor - TSSOP-6

Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
460,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.32
USD
Quantity
Web Price
1
$0.315
500
$0.0985
1,500
$0.0802
2,500
$0.0729
5,000+
$0.0641