text.skipToContent text.skipToNavigation

Manufacturer Part #

UMH2NTN

UMH2N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SOT-353

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 47kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.365
250
$0.134
500
$0.118
750
$0.11
1,500+
$0.0969
Product Variant Information section