text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC4135T-TL-E

2SC4135 Series 100 V 2 A 1 W Surface Mount NPN Bipolar Transistor - TP-FA

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 2A
Collector - Emitter Saturation Voltage: 0.13V
Collector - Base Voltage: 120V
Frequency - Transition: 120MHz
Power Dissipation-Tot: 1W
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Web Price
700
$0.51
1,400
$0.43
2,800
$0.425
3,500
$0.42
10,500+
$0.41
Product Variant Information section