text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN2N3019

JAN Series 80 V 1 A 800 mW Through Hole Low Power NPN Silicon Transistor - TO-5

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1629
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 800mW
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Stock:
38
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
252
Factory Lead Time:
5-10 Days
Total
$14.12
USD
Quantity
Web Price
1
$14.12
5
$12.83
25
$11.65
50
$11.18
150+
$10.47
Product Variant Information section