text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

KSP13TA

KSP13 Series 30 V 500 mA Through Hole Darlington Transistor - TO-92-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Mounting Method: Through Hole
Pricing Section
Stock:
26,000
Minimum Order:
2,000
Multiple Of:
2,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$83.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.0419
6,000
$0.0351
10,000
$0.0347
40,000
$0.0338
60,000+
$0.0335
Product Variant Information section