text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC807-40LT1G

BC807 Series 45 V 500 mA PNP Unique Site and Control Change Transistor - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 0.5A
Collector - Emitter Saturation Voltage: 0.7V
Collector - Base Voltage: 50V
Frequency - Transition: 100MHz
Power Dissipation-Tot: 225mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$110.70
USD
Quantity
Web Price
3,000
$0.0369
9,000
$0.0267
15,000
$0.0262
45,000
$0.0253
75,000+
$0.0248
Product Variant Information section