text.skipToContent text.skipToNavigation

Manufacturer Part #

A2C25S12M3-F

A2C25S12M3-F Series 1200 V 25 A Trench Gate Field-Stop IGBT - ACEPACK™ 2

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1735
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 197W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 50A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 109ns
Turn-off Delay Time: 109ns
Qg Gate Charge: 80nC
Reverse Recovery Time-Max: 190ns
Leakage Current: 500nA
Input Capacitance: 1550pF
Thermal Resistance: 0.69°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 35
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
14
Multiple Of:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$599.62
USD
Quantity
Web Price
14
$42.83
28
$41.81
42
$41.23
56+
$40.82