text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FGB3040CS

FGB3040CS Series 430 V 21 A N-Channel Current Sensing Ignition IGBT - TO-263-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 430V
Collector Current @ 25C: 21A
Power Dissipation-Tot: 150W
Turn-on Delay Time: 0.6µs
Turn-off Delay Time: 4.7µs
Package Style:  TO-263-6 (DDPAK5)
Mounting Method: Surface Mount
Features & Applications

The FGB3040CS is an N-Channel current sensing lgnition IGBT Transistor, offering outstanding SCIS capability along with a ratiometric emitter current sensing capability. This sensing is based on a emitter active area ratio of 200:1. The output is provided through a fourth (sense) lead.

Features:

  • SCIS Energy = 300 mJ at TJ = 25°C
  • Logic Level Gate Drive
  • RoHS Compliant

Applications:

  • Smart Automotive lgnition Coil Driver Circuits
  • ECU Based Systems
  • Distributorless Based Systems
  • Coil on Plug Based Systems

 

 

Pricing Section
Stock:
4,000
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,048.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
800
$2.56
1,600
$2.07
2,400+
$2.05
Product Variant Information section