text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FGH75N60UFTU

FGH75N60 Series 600 V 75 A 27 ns Through Hole Field Stop IGBT - TO-247-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 150A
Power Dissipation-Tot: 452W
Turn-on Delay Time: 27ns
Turn-off Delay Time: 128ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
695
Minimum Order:
1
Multiple Of:
1
245
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.39
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$5.39
20
$4.84
50
$4.68
200
$4.45
500+
$4.31
Product Variant Information section