text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FGL40N120ANDTU

FGL40N120AND Series 1200 V 64 A Flange Mount NPT IGBT - TO-264

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 64A
Power Dissipation-Tot: 500W
Turn-on Delay Time: 15ns
Turn-off Delay Time: 110ns
Package Style:  TO-264
Mounting Method: Flange Mount
Features & Applications

The FGL40N120ANDTU is a 1200 V 64 A Flange Mount IGBT Employing NPT technology, AND series of IGBTs provides low conduction and switching losses.

Features:

  • High speed switching
  • Low saturation voltage : VCE(sat) = 2.6 V @ IC = 40 A
  • High input impedance
  • CO-PAK, IGBT with FRD : trr = 75ns (typ.) 

Applications:

  • Induction Heating
  • UPS
  • AC & DC motor controls
  • General purpose inverters

 

 

Pricing Section
Stock:
375
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$138.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$5.52
75
$4.67
125
$4.58
375
$4.39
625+
$4.30
Product Variant Information section