text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

FGP20N60UFDTU

FGP20N60UFD Series 600 V 40 A Flange Mount Field Stop IGBT - TO-220-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 165W
Turn-on Delay Time: 13ns
Turn-off Delay Time: 87ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The FGP20N60UFDTU is a part of FGP20N60UFD series IGBT transistor.It has a storage temperature ranging from -55°C to +150°C and its available in TO-220-3 package.

Features:

  • High current capability
  • Low saturation voltage: VCE(sat) =1.8 V @ IC = 20 A
  • High input impedance
  • Fast switching
  • RoHS compliant

Applications:

  • Induction Heating, UPS, SMPS, PFC

 

 

Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,328.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
50
$1.66
1,600
$1.32
2,400
$1.30
3,200+
$1.29
Product Variant Information section