text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

HGTG20N60A4

HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 70A
Power Dissipation-Tot: 290W
Turn-on Delay Time: 15ns
Turn-off Delay Time: 73ns
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications
The HGTG20N60A4 is a N-Channel SMPS IGBT Transistor. It combines the best features of MOSFETs and bipolar transistors. These devices have the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor.

This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for high frequency switch mode power supplies.

Features:

  • 100 kHz Operation = 390 V, 12 A
  • 200 kHz Operation = 390 V, 12 A
  • 600 V Switching SOA Capability
  • Typical Fall Time = 55 ns at TJ = 125°C
  • Low Conduction Loss

Applications:

  • Military
  • Industrial
  • Consumer

 

Pricing Section
Stock:
900
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$93.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
30
$3.11
90
$2.70
300
$2.60
600
$2.54
1,200+
$2.49
Product Variant Information section