text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

HGTP20N60A4

HGTP20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-220AB

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 70A
Power Dissipation-Tot: 290W
Turn-on Delay Time: 15ns
Turn-off Delay Time: 73ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Stock:
750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.57
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.57
30
$2.05
100
$1.90
300
$1.76
1,000+
$1.63
Product Variant Information section