text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

ISL9V3036S3ST

ISL9V3036S3S Series 360 V 21 A Surface Mount N-Channel Ignition IGBT - T0-263AB

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 360V
Collector Current @ 25C: 21A
Power Dissipation-Tot: 150W
Turn-on Delay Time: 0.7µs
Turn-off Delay Time: 4.8µs
Package Style:  TO-263AB
Mounting Method: Surface Mount
Features & Applications

The ISL9V3036S3ST is a 360 V 21 A next generation IGBTs that offer outstanding SCIS capability in the space saving D-Pak (TO-252), as well as the industry standard D²- Pak (TO-263) and TO-220 plastic packages

These devices are intended for use in automotive ignition circuits, specifically as a coil drivers. Internal diodes provide voltage clamping without the need for external components

Features:

  • Industry Standard D2-Pak package
  • SCIS Energy = 300mJ at TJ = 25oC
  • Logic Level Gate Drive

Applications:

  • Automotive Ignition Coil Driver Circuits
  • Coil- On Plug Applications
Pricing Section
Stock:
800
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$732.00
USD
Quantity
Web Price
800+
$0.915
Product Variant Information section