text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

ISL9V3040S3ST

ISL9V3040S3S Series 21 A 430 V Surface Mount Ignition IGBT- TO-263AB

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 430V
Collector Current @ 25C: 21A
Power Dissipation-Tot: 150W
Turn-on Delay Time: 4µs
Turn-off Delay Time: 15µs
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Stock:
3,200
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$904.00
USD
Quantity
Web Price
800
$1.13
1,600
$0.92
2,400
$0.905
3,200+
$0.90