text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

ISL9V3040S3ST

ISL9V3040S3S Series 21 A 430 V Surface Mount Ignition IGBT- TO-263AB

Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 430V
Collector Current @ 25C: 21A
Power Dissipation-Tot: 150W
Turn-on Delay Time: 4µs
Turn-off Delay Time: 15µs
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Stock:
1,600
Web Price:
$2.13 USD Each
Total
$11.26
USD
Cost Per Unit
$5.63

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.