text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

NGTB40N120FL3WG

UPS / Solar 1200 V 160 A Flange Mount Ultra Field Stop IGBT - TO-247-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1739
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 160A
Power Dissipation-Tot: 454W
Turn-on Delay Time: 18ns
Turn-off Delay Time: 145ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
3,030
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Total
$141.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
30
$4.70
90
$3.30
150
$3.17
600
$2.84
900+
$2.75
Product Variant Information section