text.skipToContent text.skipToNavigation

Manufacturer Part #

SGL160N60UFDTU

SGL160N60UFD Series 600 V 160 A Flange Mount Ultra-Fast IGBT -TO-264

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 160A
Power Dissipation-Tot: 250W
Turn-on Delay Time: 40ns
Turn-off Delay Time: 90ns
Package Style:  TO-264
Mounting Method: Through Hole
Features & Applications
The SGH160N60UFDTU is a Ultrafast IGBT Transistor. It provides low conduction and switching losses as well as short circuit ruggedness.
 
The UFD series is designed for applications such as motor control and general inverters where high speed switching is a required feature.

Features:

  • High speed switching
  • Low saturation voltage : VCE(sat) = 2.1 V @ IC = 80 A
  • High input impedanceb
  • CO-PAK, IGBT with FRD: trr = 75 ns (typ.)

Applications:

  • AC & DC motor controls
  • General purpose inverters
  • Robotics
  • Servo controls
Pricing Section
Global Stock:
0
USA:
0
23,689
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.54
USD
Quantity
Web Price
1
$10.54
10
$9.60
30
$9.19
100
$8.75
250+
$8.43
Product Variant Information section