text.skipToContent text.skipToNavigation

Manufacturer Part #

SGL50N60RUFDTU

SGL50N60RUFD Series 600 V 80 A Flange Mount Short Circuit Rated IGBT -TO-264

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 250W
Turn-on Delay Time: 26ns
Turn-off Delay Time: 66ns
Package Style:  TO-264
Mounting Method: Through Hole
Features & Applications

The SGL50N60RUFDTU is a short circuit rated IGBT Transistor. It provides low conduction and switching losses as well as short circuit ruggedness.

The RUFD series is designed for applications such as motor control, uninterrupted power supplies (UPS) and general inverters where short circuit ruggedness is a required.

Features:

  • Short circuit rated 10 us @ TC = 100°C, VGE = 15 V
  • Hgh speed switching
  • Low saturation voltage : VCE(sat) = 2.2 V @ IC = 50 A
  • High input impedance
  • CO-PAK, IGBT with FRD : trr = 50 ns (typ.)

Applications:

  • AC & DC motor controls
  • General purpose inverters
  • Robotics
  • Servo controls
Pricing Section
Global Stock:
450
USA:
450
6,275
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.34
USD
Quantity
Web Price
1
$10.34
10
$9.42
30
$9.01
100
$8.58
250+
$8.27
Product Variant Information section