text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002-7-F

2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1723
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 300|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features and Applications

The 2N7002-7-F is a part of 2N7002 Series 60 V 7.5 Ω N-Channel Enhancement Mode Transistor available in a SOT-23-3 package.

This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Product Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Small Surface Mount Package
  • Operating and Storage Temperature Range is -55 to 150 °C
  • Drain-Source Voltage is 60 V

Applications:

  • Motor control
  • Power Management Functions

 

 

Pricing Section
Stock
1,154,348
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.09
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0931
250
$0.0484
500
$0.0446
750
$0.0425
1,500+
$0.0391
Product Variant Information section