text.skipToContent text.skipToNavigation

Manufacturer Part #

2N7002DW-7-F

2N7002DW Series 60 V 7.5 Ohm Dual N-Channel Enhancement Mode Transistor SOT-363

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 200|mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The 2N7002DW-7-F is a part of 2N7002 series Surface Mount 60 V 7.5 Ohm 0.23 A(max) Dual N-Channel Enhancement Mode Transistor available in a SOT-363 package.

This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Product Features:

  • Dual N-Channel MOSFET
  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Ultra-Small Surface Mount Package

Applications:

  • Motor control
  • Power Management Functions

 

 

Pricing Section
Stock:
1,035,693
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.34
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.335
50
$0.145
100
$0.125
500
$0.0888
1,500+
$0.0703