text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,071,000

On Order:Order inventroy details 957,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 5 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.028
12,000 $0.024
45,000 $0.023
90,000 $0.023
225,000+ $0.022
Total:

$84.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 60V
Drain-Source On Resistance-Max 2.5Ω
Rated Power Dissipation 300mW
Qg Gate Charge 0.81nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 260mA
Turn-on Delay Time 1.7ns
Turn-off Delay Time 4.8ns
Rise Time 1.2ns
Fall Time 3.6ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 2.5V
Input Capacitance 26.7pF