text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,939,958

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0391
100 $0.0203
250 $0.0178
500 $0.0161
1,500+ $0.0138
Total:

$0.08

USD
Attributes
Attributes Table
Fet Type N-Ch
Drain-to-Source Voltage [Vdss] 60V
Drain-Source On Resistance-Max 7.5Ω
Rated Power Dissipation 225|mW
Features and Applications

The 2N7002LT1G is a N channel small signal MOSFET, with 60 V, 7.5 ohm and 115 mA rated current.

Features:

  • AEC qualified
  • PPAP capable
  • Pb-Free package
  • 2V prefix for automotive and other applications requiring site and change controls

View the Available 2N70 series of Mosfets