text.skipToContent text.skipToNavigation

Manufacturer Part #

2SK3019TL

Single N-Channel 150 mW 30 V 13 Ohm Surface Mount MosFet - EMT-3

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 2.5V
Drain-Source On Resistance-Max: 13Ω
Rated Power Dissipation: 150|mW
Package Style:  EMT-3
Mounting Method: Surface Mount
Pricing Section
Stock:
26,880
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.171
100
$0.149
500
$0.108
1,500+
$0.0865