text.skipToContent text.skipToNavigation

Manufacturer Part #

BSH201,215

BSH201 Series 60 V 4.25 Ohm 3 nC 0.417 W P-Channel Silicon SMT MOSFET - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.5Ω
Rated Power Dissipation: 0.417W
Qg Gate Charge: 3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.3A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 45ns
Rise Time: 4.5ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.9V
Input Capacitance: 70pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,955
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.42
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.42
50
$0.235
100
$0.215
500
$0.168
1,500+
$0.143