text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.9Ω
Rated Power Dissipation: 0.417W
Qg Gate Charge: 2.2nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.47A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 45ns
Rise Time: 4.5ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.68V
Technology: Si
Input Capacitance: 110pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Web Price:
$0.355 USD Each
Total
$7.71
USD
Cost Per Unit
$3.855
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.