text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 136

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0301
100 $0.0265
250 $0.0258
500 $0.0253
1,500+ $0.0246
Total:

$0.06

USD
Attributes
Attributes Table
Fet Type N-Ch
Drain-to-Source Voltage [Vdss] 50V
Drain-Source On Resistance-Max
Rated Power Dissipation 0.36|W
Qg Gate Charge 2.4nC
Features and Applications

The BSS138 is a 50 V 6 Ohms N-Ch Logic Level Enhancement Mode Field Effect Transistor Available in a SOT-23-3 Package.

Product Features:

  • RDS(ON) = 3.5 W @ VGS = 10V, ID = 0.22A
  • RDS(ON) = 6.0 W @ VGS = 4.5V, ID = 0.22A
  • High density cell design for extremelylow RDS(ON).
  • Rugged and Relaible.
  • Compact industry standard SOT-323 surface mount package

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches