text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84-7-F

P-Channel 50 V 10 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 300|mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSS84-7-F is a part of BSS138 Series 50 V 10 Ohm P-Channel Enhancement Mode Transistor available in a SOT-23-3 package.

Product Features:

  • Low On-Resistance
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Total Power Dissipation is 300 mW
  • Thermal Resistance, Junction to Ambient is 417 °C/W
  • Operating and Storage Temperature Range is -55 to +150 °C
  • Drain Current is -130 mADrain-Source Voltage is -50 V

View the BSS84 Series of Transistor

Pricing Section
Stock:
78,111
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.24
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.235
50
$0.105
100
$0.0909
500
$0.0652
1,500+
$0.052