text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 376,207

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.335
250 $0.0925
500 $0.0808
750 $0.0746
1,500+ $0.0651
Total:

$0.67

USD
Attributes
Attributes Table
Fet Type P-Ch
Drain-to-Source Voltage [Vdss] 50V
Drain-Source On Resistance-Max 10Ω
Rated Power Dissipation 0.36|W
Features and Applications

The BSS84 is a BSS84 Series 50 V 10 Ohms P-Ch Enhancement Mode Field Effect Transistor SOT-23-3 .

These P-Channel enhancement mode field effect transistors are produced with high cell density, DMOS technology. This very high density process has been designed to minimize on-state resistance, provide rugged and reliable performance and fast switching. They can be used, with a minimum of effort, in most applications requiring up to 0.13A DC and can deliver current up to 0.52A. This product is particularly suited to low voltage applications requiring a low current high side switch.

Product Features:

  • BSS84:-0.13A, -50V. RDS(ON) = 10 W @ VGS = -5 V
  • Voltage controlled small signal switch.
  • High density cell design for extremely low RDS(ON).
  • High saturation current.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches