text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84LT1G

BSS84L Series 50 V 10 Ohm 130 mA SMT P-Channel Power MOSFET - SOT-23-3

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 225|mW
Qg Gate Charge: 6000pC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
324,430
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.29
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.285
50
$0.119
100
$0.102
500
$0.0711
1,500+
$0.0556