text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9612-55B,118

BUK9612 Series 55 V 75 A N-Channel TrenchMOS Logic Level FET - D2PAK-3

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 157W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 15V
Drain Current: 75A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 96ns
Rise Time: 101ns
Fall Time: 75ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.5V
Technology: TrenchMOS
Input Capacitance: 2770pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,600
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Total
$372.00
USD
Quantity
Web Price
800
$0.465
1,600
$0.46
2,400
$0.455
3,200+
$0.455
Product Variant Information section