text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9832-55A/CUX

BUK9832 Series 55 V 32 mOhm N-Channel TrenchMOS Logic Level FET - SOT-223

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 8W
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 12A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 64ns
Rise Time: 125ns
Fall Time: 68ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Height - Max: 1.8mm
Length: 6.7mm
Input Capacitance: 1195pF
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$265.00
USD
Quantity
Web Price
1,000
$0.265
2,000
$0.25
3,000
$0.24
5,000
$0.225
10,000+
$0.215
Product Variant Information section