text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC2990UDJ-7

Dual N/P-Channel 20 V 2.4/5 Ohm 0.5/0.4 nC 350 mW Silicon SMT Mosfet SOT-963

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: -20V/20V
Drain-Source On Resistance-Max: 2.4Ω/5Ω
Rated Power Dissipation: 350mW
Qg Gate Charge: 0.5nC/0.4nC
Gate-Source Voltage-Max [Vgss]: -8V/8V
Drain Current: -240mA/450mA
Turn-on Delay Time: 4ns/5.8ns
Turn-off Delay Time: 19ns/31.1ns
Rise Time: 3.3ns/5.7ns
Fall Time: 6.4ns/16.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1V/1V
Technology: Si
Height - Max: 0.5mm
Length: 1.05mm
Input Capacitance: 27.6pF/28.7pF
Package Style:  SOT-963
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,110.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.111
20,000
$0.0897
30,000+
$0.0889
Product Variant Information section