text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC3016LSD-13

N & P-Channel 30 V 8.2A/6.2A Complementary Pair Enhancement Mode Mosfet

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 30V/-30V
Drain-Source On Resistance-Max: 16mΩ/28mΩ
Rated Power Dissipation: 1.2|W
Qg Gate Charge: 25.1nC/22nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
87,500
Factory Lead Time:
5-10 Days
Total
$537.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.215
5,000
$0.174
7,500
$0.172
10,000+
$0.171
Product Variant Information section