text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2300U-7

N-Channel 20 V 80 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 175mΩ
Rated Power Dissipation: 0.43W
Qg Gate Charge: 1.6nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1.24A
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 38ns
Rise Time: 2.8ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.95V
Input Capacitance: 64.3pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
23,488
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.44
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.44
50
$0.26
100
$0.235
500
$0.19
1,500+
$0.164